106025-7409

Heilind Number:MOL106025-7409
Manufacturer:Molex
Manufacturer Number:106025-7409
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Duplex Connector, Singlemode, 126µm Ceramic Ferrule, 3.00mm Duplex Cable, Blue Housing, Yellow 90° Boot, No Logo

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106025-7409
Color:Blue
Series:106025 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:3 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter<
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:Yellow
Part Aliases:1060257409
SKU:MOL106025-7409

Detailed Description

Enhance your fiber optic network with our LC Duplex Connector, designed for single mode applications. Featuring a durable ceramic ferrule with a 126µm hole size, it ensures precise signal transmission. The blue housing and yellow 90° boot provide easy identification and secure connections. With a 3.00mm duplex cable, this connector offers reliable performance in demanding environments. Crafted with high-quality PEI housing material and adhesive mounting hardware, it guarantees long-lasting durability. RoHS compliant and meticulously engineered, it's an essential component for efficient fiber optic connectivity.