106025-7411

Heilind Number:MOL106025-7411
Manufacturer:Molex
Manufacturer Number:106025-7411
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LC Duplex Connector, Singlemode, 126µm Ceramic Ferrule, 3.00mm Duplex Cable, Blue Housing, Red 90° Boot, No Logo

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106025-7411
Color:Blue
Series:106025 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:3 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter<
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:Red
Part Aliases:1060257411
SKU:MOL106025-7411

Detailed Description

Enhance your fiber optic network with our LC Duplex Connector, designed for seamless single mode connectivity. Featuring a precision 126µm ceramic ferrule, it ensures optimal performance for your data transmission needs. The durable PEI housing in a striking blue hue, paired with a vibrant red 90° boot, offers both functionality and style. With a cable diameter of 3mm and duplex configuration, it guarantees efficient signal delivery. RoHS compliant and easy to install with adhesive mounting hardware, it's the perfect choice for your network infrastructure. Explore our range of compatible adapters for seamless integration.