106025-7412

Heilind Number:MOL106025-7412
Manufacturer:Molex
Manufacturer Number:106025-7412
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LC Duplex Connector, Singlemode, 126µm Ceramic Ferrule, 3.00mm Duplex Cable, Blue Housing, Green 90° Boot, No Logo

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106025-7412
Color:Blue
Series:106025 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:3 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter<
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:Green
Part Aliases:1060257412
SKU:MOL106025-7412

Detailed Description

Enhance your fiber optic network with our LC Duplex Connector, featuring a singlemode design with a durable 126µm ceramic ferrule. The 3.00mm duplex cable, housed in vibrant blue with a sleek green 90° boot, ensures reliable connectivity. Crafted with precision, this connector guarantees optimal performance for your network infrastructure. Compliant with industry standards, it is a essential component for seamless data transmission.