| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106025-7451 |
| Color: | Blue |
| Series: | 106025 - LC |
| Connector Type: | LC |
| Gender: | Plug |
| Housing Material: | PEI |
| Number of Ports: | 2 |
| Mode Type: | Single Mode |
| Cable Diameter: | 2 mm |
| Wire Type: | Duplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter< |
| Boot Type: | 90° |
| Ferrule Hole Size: | 126 µm |
| Boot Color: | Blue |
| Part Aliases: | 1060257451 |
| SKU: | MOL106025-7451 |
106025-7451
| Heilind Number: | MOL106025-7451 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106025-7451 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
LC Duplex Connector, Singlemode, 126µm Ceramic Ferrule, 2.00mm Duplex Cable, 1.60mm Zipcord, Blue Housing, Blue 90° Boot, Molex Logo
More >>Specifications
Detailed Description
Enhance your fiber optic network with our LC Duplex Connector. Designed for single mode applications, this connector features a durable PEI housing in a sleek blue finish, complemented by a matching 90° boot. The ceramic ferrule with a 126µm hole size ensures precise fiber alignment, while the 2.00mm duplex cable with a 1.60mm zipcord offers reliable connectivity. Whether you're setting up a new network or upgrading an existing one, this connector, compatible with various adapters, is a versatile and essential component for seamless data transmission. Rest assured, it meets all necessary compliance standards for quality assurance. Explore our full range of fiber optic connectors and components to complete your setup.

