106025-7452

Heilind Number:MOL106025-7452
Manufacturer:Molex
Manufacturer Number:106025-7452
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LC Duplex Connector, Singlemode, 126µm Ceramic Ferrule, 2.00mm Duplex Cable, 1.60mm Zipcord, Blue Housing, Beige 90° Boot, Molex Logo

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106025-7452
Color:Blue
Series:106025 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter<
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:Beige
Part Aliases:1060257452
SKU:MOL106025-7452

Detailed Description

Enhance your fiber optic connectivity with our LC Duplex Connector, meticulously designed for optimal performance. This connector features a single mode configuration, perfect for high-speed data transmission. The 126µm ceramic ferrule ensures precise alignment, while the 2.00mm duplex cable with a 1.60mm zipcord guarantees durability. The blue housing not only adds a pop of color but also signifies easy identification in crowded setups. Paired with a beige 90° boot for strain relief, this connector is a must-have for seamless networking. Crafted with quality PEI housing material, it offers robustness for long-term use. Explore enhanced connectivity possibilities with this essential component.