106025-8150

Heilind Number:MOL106025-8150
Manufacturer:Molex
Manufacturer Number:106025-8150
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LC Duplex Connector, Singlemode, 125.5µm Ceramic Ferrule, 3.00mm Duplex Cable, Blue Housing, White Straight Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106025-8150
Color:Blue
Series:106025 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:3 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter<
Boot Type:Straight
Ferrule Hole Size:125.5 µm
Boot Color:White
Part Aliases:1060258150
SKU:MOL106025-8150

Detailed Description

Enhance your fiber optic connectivity with our LC Duplex Connector, meticulously designed for single mode applications. Featuring a high-performance 125.5µm ceramic ferrule, this connector ensures optimal signal transmission. The durable PEI housing in a striking blue hue provides both functionality and style, while the included white straight boot offers added protection. With two ports for seamless integration, and a 3mm duplex cable compatibility, this connector is perfect for demanding networking environments. RoHS compliant and easy to install with adhesive mounting hardware, it's a reliable choice for all your fiber optic connection needs. Partner it with our LC Duplex EMI Adapter, LC Quad Adapter, or other compatible accessories for a complete solution. Ideal for use in telecommunications, data centers, and other high-speed networking applications. Trust in our expertise in modular Ethernet and fiber optic connectors for top-notch performance every time. Elevate your connectivity experience with our LC Duplex Connector.