106026-2270

Heilind Number:MOL106026-2270
Manufacturer:Molex
Manufacturer Number:106026-2270
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LC/APC Connector, Singlemode, 125.5µm Ceramic Ferrule, 3.00mm Simplex Cable, Green Housing, Green Straight Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106026-2270
Color:Green
Series:106026 - LC
Connector Type:LC
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:3 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Straight
Ferrule Hole Size:125.5 µm
Boot Color:Green
Part Aliases:1060262270
SKU:MOL106026-2270

Detailed Description

Enhance your fiber optic network with our LC/APC Connector, designed for seamless connectivity in single mode applications. Featuring a precision-engineered 125.5µm ceramic ferrule, this connector ensures optimal performance and durability. The green housing and straight boot provide easy identification and secure installation, while the Polybutylene Terephthalate construction guarantees reliability. With a simplex 3.00mm cable and adhesive mounting hardware, this connector is ideal for professional networking environments. RoHS compliant and meticulously crafted, it meets the highest industry standards for quality and performance. Upgrade your fiber optic setup with this essential component.