| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106032-2165 |
| Color: | Blue |
| Series: | 106032 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 1.6 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | 45° |
| Ferrule Hole Size: | 125.5 µm |
| Boot Color: | White |
| Part Aliases: | 1060322165 |
| SKU: | MOL106032-2165 |
106032-2165
Specifications
Detailed Description
Enhance your fiber optic network with our SC Connector, designed for precision and performance. This Singlemode connector features a 125.5µm Ceramic Ferrule, ensuring reliable signal transmission. The connector is compatible with 2.00mm and 1.60mm Zipcord Cables, and its durable Polybutylene Terephthalate housing in a striking blue hue offers both functionality and style. The White 45° Boot provides added protection and flexibility, while the Simplex design allows for seamless installation. RoHS compliant, this connector is a crucial component for high-speed data and telecommunications applications. Elevate your connectivity with this essential Fiber Optic Connector.

