| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106032-6510 |
| Color: | Blue |
| Series: | 106032 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 900 µm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | Straight |
| Ferrule Hole Size: | 125.5 µm |
| Boot Color: | Blue |
| Part Aliases: | 1060326510 |
| SKU: | MOL106032-6510 |
106032-6510
Specifications
Detailed Description
Enhance your fiber optic connectivity with our SC Connector, designed for optimum performance in single mode applications. Featuring a 125.5µm ceramic ferrule and 900µm buffered fiber, it ensures reliable transmission with minimal signal loss. The plug-style connector, with a durable Polybutylene Terephthalate housing in a striking blue shade, offers seamless integration into your network setup. Its simple and efficient design, complete with a straight boot and adhesive mounting hardware, allows for easy installation. Compliant with industry standards, this connector is a must-have for professionals in the field of network infrastructure. Upgrade your connectivity solution today with this high-quality SC Connector.

