| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106032-7175 |
| Color: | Blue |
| Series: | 106032 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 1.6 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | 45° |
| Ferrule Hole Size: | 127 µm |
| Boot Color: | Blue |
| Part Aliases: | 1060327175 |
| SKU: | MOL106032-7175 |
106032-7175
Specifications
Detailed Description
Upgrade your fiber optic network with our SC Connector, designed for Singlemode applications. Featuring a precision-engineered 125µm Ceramic Ferrule, this connector ensures optimal performance. The durable Polybutylene Terephthalate housing in striking Blue, paired with a White 45° Boot, guarantees both functionality and style. Compatible with 1.60mm Simplex cables, it offers seamless connectivity in any setup. With RoHS compliance and compatibility with various adapters, including SC Simplex and Duplex, this connector is a versatile solution for your networking needs. Trust in its quality for efficient data transmission.

