106033-5500

Heilind Number:MOL106033-5500
Manufacturer:Molex
Manufacturer Number:106033-5500
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SC/APC Connector, Tunable, 126µm, Ceramic Ferrule, 900µm Bare Buffered Fiber, Green Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106033-5500
Color:Green
Series:106033 - SC
Connector Type:SC
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:900 µm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Long Crimp
Ferrule Hole Size:126 µm
Boot Color:Green
Part Aliases:1060335500
SKU:MOL106033-5500

Detailed Description

Experience seamless connectivity with our SC/APC Tunable Connector. Specifically designed for optimal performance, this connector features a ceramic ferrule and is compatible with 900µm bare buffered fibers. The plug, constructed with durable polybutylene terephthalate housing, offers a secure and reliable connection for single mode applications. The green boot adds a touch of color while the long crimp design ensures easy installation. With adhesive mounting hardware included, setup is quick and hassle-free. Rest assured, this connector complies with RoHS standards, making it a sustainable choice for your networking needs. Explore the possibilities of high-speed data transmission with our premium SC/APC Tunable Connector.