| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106059-3110 |
| Color: | Black |
| Series: | 86059 - LC |
| Connector Type: | Adapter, LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 2 |
| Mode Type: | Multimode |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | Industrial-Sealed |
| Panel Mount: | Front Mount |
| Shielded: | No |
| Ferrule Material: | Metal |
| Alignment Sleeve: | Metal |
| Mounting Style: | Panel Nut |
| Part Aliases: | 1060593110 |
| SKU: | MOL106059-3110 |
106059-3110
Specifications
Detailed Description
Enhance your industrial network connectivity with our Optical Industrial Adapter. Designed for high-performance applications, this In-Line adapter features Industrial LC connectors in a rugged black polymer housing. With two ports for seamless multimode transmission, it ensures reliable data transfer in demanding environments. The straight orientation and front mount panel design make installation easy, while the metal ferrule and alignment sleeve guarantee optimal signal integrity. RoHS compliant and with no shuttering, it's a versatile and durable solution for your fiber optic network requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/12/2026 | 517741 - Change Supplier. add new source of dust cap by expanding the capacity of dust cap. | Download | |||
| 07/29/2022 | 512074 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change | Download | |||

