106059-8100

Heilind Number:MOL106059-8100
Manufacturer:Molex
Manufacturer Number:106059-8100
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Optical Industrial Plug Connector, Plastic Body, LC, Multimode

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106059-8100
Color:Black
Series:106059 - Industrial LC
Connector Type:Industrial LC
Gender:Plug
Housing Material:Polymer
Number of Ports:2
Mode Type:Multimode
Cable Diameter:8 mm
Wire Type:Fiber Optic - 2 Fiber
Ferrule Material:Ceramic
Mounting Hardware Type:Bayonet
Mates With:Fiber Optic Adapters Link:106059|Link:106501
Ferrule Hole Size:127 µm
Part Aliases:1060598100
SKU:MOL106059-8100

Detailed Description

Enhance your industrial connectivity with our Optical Industrial Plug Connector. Designed for seamless integration, this high-performance connector features a durable plastic body in sleek black, ensuring reliability in demanding environments. With LC compatibility and support for multimode operations, it facilitates efficient data transmission. Crafted with precision, it boasts a ceramic ferrule for optimal signal integrity. The easy-to-use bayonet mounting hardware guarantees secure installation. Perfect for fiber optic applications, this connector is a must-have for maintaining seamless connectivity in industrial settings. Upgrade your network infrastructure with this essential component.