106063-2320

Heilind Number:MOL106063-2320
Manufacturer:Molex
Manufacturer Number:106063-2320
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Tight-Jacketed Cable SC Connector, Singlemode, Blue Housing, Straight Boot, Duplex Cable, Diameter 2.00mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106063-2320
Color:Blue
Series:106063 - LC - SC
Connector Type:LC, SC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:Industry standard LC or SC adapters
Boot Type:Straight
Ferrule Hole Size:126 µm
Boot Color:Blue
Part Aliases:1060632320
SKU:MOL106063-2320

Detailed Description

Enhance your fiber optic network with our Tight-Jacketed Cable SC Connector. Designed for single mode applications, its durable blue housing and straight boot ensure reliable performance. This duplex connector, with a 2.00mm diameter, guarantees seamless connectivity. Crafted with precision, it features a ceramic ferrule for optimal signal transmission. Easily mountable with adhesive hardware, it mates with industry standard LC or SC adapters. RoHS compliant and meticulously engineered, this connector is a must-have for efficient data transmission in any networking environment. Elevate your connectivity experience with this top-of-the-line Fiber Optic Connector.