106063-2720

Heilind Number:MOL106063-2720
Manufacturer:Molex
Manufacturer Number:106063-2720
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tight-Jacketed Cable SC Connector, Multimode, Beige Housing, 90O Boot, Simplex Cable, Diameter 2.00mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106063-2720
Color:Beige
Series:106063 - LC - SC
Connector Type:LC, SC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Multimode
Cable Diameter:2 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:Industry standard LC or SC adapters
Boot Type:90°
Ferrule Hole Size:127 µm
Boot Color:Beige
Part Aliases:1060632720
SKU:MOL106063-2720

Detailed Description

Enhance your fiber optic connections with our Tight-Jacketed Cable SC Connector. Designed for seamless performance, this connector features a beige housing with a 90° boot for easy installation. Crafted for multimode applications, it ensures reliable signal transmission. With a simplex cable and a 2.00mm diameter, it offers a perfect fit for your networking needs. The PEI housing and ceramic ferrule guarantee durability, while the adhesive mounting hardware simplifies setup. Mating seamlessly with industry standard LC or SC adapters, this connector is a versatile solution for your connectivity requirements. Rest assured, our product complies with RoHS standards, making it a sustainable choice for your projects. Elevate your network performance with this essential fiber optic connector.