| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106063-7600 |
| Color: | Blue |
| Series: | 106063 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 2.4 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount|Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve|Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | 90° |
| Ferrule Hole Size: | 127 µm |
| Boot Color: | Yellow |
| Part Aliases: | 1060637600 |
| SKU: | MOL106063-7600 |
106063-7600
Specifications
Detailed Description
Enhance your fiber optic network connectivity with our SC Connector, designed for Single Mode applications. Featuring a durable Ceramic PC Ferrule with a 127µm hole size, it ensures precise and reliable fiber alignment. The connector is optimized for use with 2.40mm Simplex cables, housed in a sleek Blue casing with a 90° Yellow Boot for easy identification and installation. Made of Polybutylene Terephthalate, it offers robust performance in various environments. Compliant with industry standards, this connector is an essential component for seamless data transmission. Explore our range of Fiber Optic Connectors and Components for all your networking needs.

