106066-3470

Heilind Number:MOL106066-3470
Manufacturer:Molex
Manufacturer Number:106066-3470
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SC Connector, Duplex, Multimode, 128µm Ceramic PC+ Ferrule, 3.00mm Simplex Cable, Black Housing, Black 90° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106066-3470
Color:Black
Series:106066 - SC Duplex
Connector Type:SC Duplex
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:2
Mode Type:Multimode
Cable Diameter:3 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:90°
Ferrule Hole Size:128 µm
Boot Color:Black
Part Aliases:1060663470
SKU:MOL106066-3470

Detailed Description

Enhance your network connectivity with our SC Connector. Featuring a durable Polybutylene Terephthalate housing in sleek black, this plug is designed for seamless performance. Its Duplex configuration, tailored for Multimode applications, ensures reliable data transmission. The Ceramic PC+ Ferrule with a 128µm hole size guarantees precision in signal delivery. Paired with a 3.00mm Simplex Cable and a Black 90° Boot, this connector offers both functionality and style. Trust in its quality for optimal Ethernet and Fiber Optic connectivity needs.