106090-2810

Heilind Number:MOL106090-2810
Manufacturer:Molex
Manufacturer Number:106090-2810
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC APC Duplex Connector, Singlemode, 125.5µm Ceramic Ferrule, 2.00mm Simplex Cable, Green Housing, Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106090-2810
Color:Green
Series:106090 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Straight
Ferrule Hole Size:125.5 µm
Boot Color:Green
Part Aliases:1060902810
SKU:MOL106090-2810

Detailed Description

Enhance your fiber optic network with our LC APC Duplex Connector. Engineered for singlemode applications, this connector boasts a 125.5µm ceramic ferrule for optimal performance. Its 2.00mm simplex cable and green housing ensure seamless connectivity, while the straight boot design adds versatility to your setup. With RoHS compliance and durable PEI housing, this connector guarantees both environmental responsibility and long-lasting quality. Perfect for high-speed data transmission, it's a must-have component for your networking needs.