106114-1160

Heilind Number:MOL106114-1160
Manufacturer:Molex
Manufacturer Number:106114-1160
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MTP (MPO) to MT Optical EMI Simplex Adapter, Staggered Screw Mount with One Side Shutter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106114-1160
Series:106114 - MPO - MTP
Connector Type:Adapter, MPO, MTP
Gender:Female
Housing Material:Die Cast
Shield Type:EMI Gasket
Number of Ports:1
Mode Type:Multimode, Single Mode
Orientation:Straight
Shuttering:One Side
Component Type:EMI Shielding
Panel Mount:With
Shielded:Yes
Mounting Style:Screw
Part Aliases:1061141160
SKU:MOL106114-1160

Detailed Description

Enhance connectivity with our MTP (MPO) to MT Optical EMI Simplex Adapter, featuring a convenient Staggered Screw Mount design with One Side Shutter. Crafted with a robust Die-Cast housing and EMI Gasket shield, this female adapter ensures secure and reliable performance in any setting. Suitable for both Multimode and Single Mode applications, it accommodates a single port with precision, while its straight orientation and panel mount option streamline installation. Compliant with RoHS standards, this essential component guarantees high-quality fiber optic connections for seamless data transmission. Elevate your networking infrastructure with this Fiber Optic Adapter, an indispensable tool for professionals in the field.