106115-1120

Heilind Number:MOL106115-1120
Manufacturer:Molex
Manufacturer Number:106115-1120
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EMI LC Adapter, Duplex, Metal Body, Ceramic Alignment Sleeve, Screw Mount Style, Shutter Both Sides

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106115-1120
Series:106115 - LC
Connector Type:LC
Gender:Female
Housing Material:Die Cast
Shield Type:EMI Gasket
Number of Ports:2
Mode Type:Multimode, Single Mode
Orientation:Straight
Shuttering:Both Sides
Component Type:EMI Shielding
Panel Mount:With
Shielded:Yes
Ferrule Material:Ceramic
Mounting Hardware Type:Screws
Part Aliases:1061151120 861151120
SKU:MOL106115-1120

Detailed Description

Enhance your fiber optic connectivity with this high-performance EMI LC Adapter. Designed for durability and precision, it features a duplex configuration with a metal body and ceramic alignment sleeve for optimal signal transmission. The screw mount style ensures secure installation, while the shutter on both sides provides added protection. Suitable for both multimode and single mode applications, this adapter is RoHS compliant and guarantees reliable performance in EMI-sensitive environments. Upgrade your network infrastructure with this essential component for seamless data transmission.