| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106115-2110 |
| Series: | 106115 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Die Cast |
| Shield Type: | EMI Gasket |
| Number of Ports: | 2 |
| Mode Type: | Multimode, Single Mode |
| Orientation: | Straight |
| Shuttering: | One Side |
| Component Type: | EMI Shielding |
| Panel Mount: | With |
| Shielded: | Yes |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Snap |
| Part Aliases: | 1061152110 861152110 |
| SKU: | MOL106115-2110 |
106115-2110
Specifications
Detailed Description
Enhance your fiber optic connectivity with our EMI LC Adapter. Designed for reliable performance, this duplex adapter features a sturdy metal body and ceramic alignment sleeve, ensuring precision in signal transmission. The snap mount style, with a convenient shutter on one side, makes installation a breeze. With EMI gasket shielding and rohs compliance, you can trust in the quality and durability of this essential component. Perfect for both multimode and single mode setups, it's an ideal choice for professional networking environments. Elevate your fiber optic network with this high-quality LC adapter.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2020 | 507106 - Supplier Change. | Download | |||
| 03/05/2019 | 506255 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 01/14/2018 | 502626 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

