106116-2200

Heilind Number:MOL106116-2200
Manufacturer:Molex
Manufacturer Number:106116-2200
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EMI SC Adapter, Simplex, Metal Body, Snap Mount Style, Shutter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106116-2200
Series:106116 - SC
Connector Type:Adapter, SC
Gender:Female
Housing Material:Die Cast
Shield Type:EMI Gasket
Number of Ports:1
Mode Type:Multimode, Single Mode
Orientation:Straight
Shuttering:One Side
Component Type:EMI Shielding
Panel Mount:With
Shielded:Yes
Ferrule Material:Ceramic
Alignment Sleeve:Ceramic
Mounting Style:Snap
Part Aliases:1061162200
SKU:MOL106116-2200

Detailed Description

Elevate your connectivity with our EMI SC Adapter, combining durability and functionality in a sleek, metal body design. Engineered for seamless installation, this simplex adapter features a convenient snap mount style with shuttering on one side for added protection. With EMI shielding and a die-cast housing, it ensures reliable performance in high-frequency environments. Suitable for both multimode and single mode applications, it offers versatility in your network setup. The ceramic alignment sleeve and ferrule guarantee precision in signal transmission, while the rohs_compliance underscores our commitment to sustainability. Ideal for panel mounting, this adapter is a must-have component for your fiber optic network infrastructure.