| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106161-3500 |
| Color: | Green |
| Series: | 106161 - SC |
| Connector Type: | SC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Orientation: | Straight |
| Shuttering: | One Side |
| Component Type: | Standard |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Screws, Snap |
| SKU: | MOL106161-3500 |
106161-3500
Specifications
Detailed Description
Enhance fiber optic connectivity with this SC/APC Adapter, featuring a green body and ceramic alignment sleeve for optimal performance. Designed for single mode applications, it offers a secure snap and standard flange mount style with a standard SC footprint. The shuttered design ensures protection when not in use, while the polymer housing and ceramic ferrule guarantee durability. With one port and straight orientation, it's ideal for various networking setups. RoHS compliant and easy to install with snap and screw mounting hardware included, this adapter is a reliable choice for efficient data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/13/2023 | 512517 - Change Supplier. This notification is to inform you about addition of new warning label supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 12/30/2015 | GCM 10719216 - Supplier Change. This is to inform you that Location of supplier will be change on below .All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods , The change Will not influence products for Molex and customers. | Download | |||
| 07/26/2015 | GCM 10700559 - Change Construction Or Material. | Download | |||

