106225-0001
MPO Female-to-MPO Female Trunk Cable Assembly, 50/125µm, 3.00mm, Multimode, 12 Fiber, Plenum, OM3, 10.0m Length, Aqua
Enhance your network connectivity with our MPO Female-to-MPO Female Trunk Cable Assembly. Designed for seamless data transmission, this 12-fiber, multimode cable features a 50/125µm fiber size and OM3 performance. The plenum-rated construction ensures safe usage in commercial environments. With a 10.0m length, this aqua cable provides flexibility in setup while maintaining high-speed, reliable connections. Perfect for Ethernet and fiber optic applications, it offers efficient wire management for your network infrastructure. Upgrade to this premium cable assembly for enhanced performance and durability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 106225-0001 |
Series: | 106225 - MPO |
Connector Type: | MPO |
Mode Type: | Multimode |
Fiber Size: | 50/125 µm |
Cable Diameter: | 3 mm |
Wire Type: | 12 Fiber OM3 Plenum |
Cable Length: | 10 m |
Boot Type: | Straight |
Connector To Connector: | MPO to MPO |
Part Aliases: | 1062250001 |
SKU: | MOL106225-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |