106225-0005

Heilind Number:MOL106225-0005
Manufacturer:Molex
Manufacturer Number:106225-0005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MPO Female-to-MPO Female Fiber Optic Trunk Cable Assembly, 50/125µm, 3.00mm, Multimode, 12 Fiber, Plenum, OM4, 10.0m Length, Aqua Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106225-0005
Series:106225 - MPO
Connector Type:MPO
Mode Type:Multimode
Fiber Size:50/125 µm
Cable Diameter:3 mm
Wire Type:12 Fiber OM4 Plenum
Cable Length:10 m
Boot Type:Straight
Connector To Connector:MPO to MPO
SKU:MOL106225-0005

Detailed Description

Enhance your network connectivity with our MPO Female-to-MPO Female Trunk Cable Assembly. Designed for seamless performance, this 12-fiber, multimode cable boasts a 50/125µm fiber size and OM4 rating, ensuring high-speed data transmission. Its plenum-rated construction guarantees compliance with safety standards, while the 10.0m length offers flexibility in setup. With a sleek aqua finish and durable 3.00mm cable diameter, this assembly is perfect for demanding IT environments. Upgrade your fiber optic network with this essential component, ideal for data centers, telecommunications, and more.