106225-0011

Heilind Number:MOL106225-0011
Manufacturer:Molex
Manufacturer Number:106225-0011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MPO Female-to-MPO Female Fiber Optic Trunk Cable Assembly, 9/125µm, 4.80mm, Singlemode, 12 Fiber, Plenum, OS2, 50.0m Length, Yellow Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106225-0011
Series:106225 - MPO
Connector Type:MPO
Mode Type:Single Mode
Fiber Size:9/125 µm
Cable Diameter:4.8 mm
Wire Type:12 Fiber OS2 Plenum
Cable Length:50 m
Boot Type:Straight
Connector To Connector:MPO to MPO
Part Aliases:1062250011
SKU:MOL106225-0011

Detailed Description

Enhance your network connectivity with our high-performance MPO Female-to-MPO Female Trunk Cable Assembly. Designed for seamless data transmission, this cable features 9/125µm single-mode fibers, ensuring reliable and efficient communication. With a 12-fiber configuration and a durable 4.80mm cable diameter, it's perfect for demanding networking environments. The Plenum-rated jacket guarantees safe installation in air handling spaces, while the yellow color provides easy identification. Measuring 50.0m in length, this cable offers flexibility in setup and organization. Trust in its quality construction for optimal signal integrity and performance. Perfect for data centers, telecommunications, and other high-speed networking applications. Stay connected with confidence.