| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106267-3002 |
| Series: | 106267 - VersaBeam |
| Connector Type: | VersaBeam |
| Mode Type: | Multimode |
| Fiber Size: | 50/125 µm |
| Cable Diameter: | 50/125 µm |
| Wire Type: | Fiber Optic |
| Cable Length: | 1 m |
| Boot Type: | Straight |
| Connector To Connector: | VersaBeam POD to 12F MTP (M) |
| Part Aliases: | 1062673002 |
| SKU: | MOL106267-3002 |
106267-3002
Specifications
Detailed Description
Enhance your network connectivity with our VersaBeam POD Extended Connector-to-MTP Male Connector Cable Assembly. This high-performance cable is designed for seamless data transmission, featuring 12 fibers in a 1.80mm jacketed round configuration. With multimode functionality and a 50/125µm fiber size, it ensures reliable and efficient performance. The 1.0m length offers flexibility in setup, while the straight boot type guarantees easy installation. RoHS compliant, this cable assembly is a durable and environmentally friendly solution for all your fiber optic connectivity needs. Elevate your network infrastructure with this essential component, perfect for a wide range of applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/25/2025 | 516434 - Change to product. Removal of white marks from USCONEC MTP Connectors & Housings | Download | |||
| 11/18/2024 | 515226 - Change to Product. Molex is changing the MT MM Ferrule from Standard to Elite due to vendor consolidation of their offering. | Download | |||

