106283-1001

Heilind Number:MOL106283-1001
Manufacturer:Molex
Manufacturer Number:106283-1001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Quad Small Form-factor Pluggable (QSFP) Optical Jumper Cable Assembly, 4 TX, 4 RX; 8 Fiber MTP Multimode 50/125µm 3.00mm Round Cable Plenum, High Bandwidth (OM3), 1.0m (3.28') Length, Aqua Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106283-1001
Series:106283 - MTP - QSFP Plus - QSFP
Connector Type:MTP, QSFP Plus
Mode Type:Multimode Enhanced
Fiber Size:50/125 µm
Cable Diameter:3 mm
Wire Type:OM3 Plenum
Cable Length:1 m
Boot Type:Straight
Connector To Connector:MTP to MTP
Part Aliases:1062831001
SKU:MOL106283-1001

Detailed Description

Enhance your network connectivity with our Quad Small Form-factor Pluggable (QSFP) Optical Jumper Cable Assembly. This high-performance cable features 4 TX and 4 RX channels, utilizing 8 Fiber MTP technology for seamless data transmission. Designed for optimal efficiency, the 1.0m (3.28') length and 3.00mm Round Cable Plenum construction ensure reliable connectivity in any environment. With Multimode Enhanced fiber, OM3 Plenum cable, this Aqua cable assembly guarantees high bandwidth capabilities. Ideal for Ethernet and Fiber Optic applications, it offers a straight connector-to-connector configuration, with RoHS compliance for eco-friendly operation. Upgrade your network infrastructure with this premium Fiber Optic Cable Assembly.