| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106283-5103 |
| Series: | 106283 - LC - MTP - QSFP Plus - QSFP |
| Connector Type: | LC, MTP, QSFP Plus |
| Mode Type: | Multimode Enhanced |
| Fiber Size: | 50/125 µm |
| Cable Diameter: | 3 mm |
| Wire Type: | OM3 Plenum |
| Cable Length: | 5 m |
| Boot Type: | Straight |
| Connector To Connector: | MTP to LC |
| Part Aliases: | 1062835103 |
| SKU: | MOL106283-5103 |
106283-5103
| Heilind Number: | MOL106283-5103 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106283-5103 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Quad Small Form-factor Pluggable (QSFP) Optical Breakout Cable Assembly, 4 TX, 4 RX; 8 Fiber MTP - 8 LC Multimode 50/125µm 3.00mm Round Cable Plenum, High Bandwidth (OM3), 5.0m (16.40') Length, Aqua Cable
More >>Specifications
Detailed Description
Enhance connectivity with our Quad Small Form-factor Pluggable (QSFP) Optical Breakout Cable Assembly, designed for optimal performance in data transmission. This high-bandwidth solution features 4 TX and 4 RX channels, utilizing 8 Fiber MTP to 8 LC connectors for seamless network integration. The Multimode 50/125µm 3.00mm Round Cable Plenum, crafted with OM3 fiber technology, ensures reliable signal transmission over a length of 5.0 meters (16.40 feet). Its aqua color design not only adds a touch of vibrancy but also signifies its compliance with RoHS standards. Perfect for Ethernet and fiber optic applications, this assembly guarantees efficiency in wire management, making it an essential component for any network setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/13/2026 | 517667 - Change to Product. Due to epoxy end of life for PN: 1069411293 Guadalajara team tested a new proposed material PN: 1069412045. After comparing specs and performed functional and destructive testing with equivalent perfomance for overmolding breakout assemblies, Guadalajara will implement the new PN 1069412045 for now on. | Download | |||
| 05/30/2026 | 517896 - Retraction of Obsolete. This notification is to advise you of a retraction to a batch of previously published obsolete part numbers. Please refer to the following information for details regarding this retraction. | Download | |||
| 06/25/2025 | 516434 - Change to product. Removal of white marks from USCONEC MTP Connectors & Housings | Download | |||
| 01/20/2023 | 512854 - Change Supplier. Molex is changing supplier as current supplier will no longer be providing furcation tube orders. | Download | |||
| 03/22/2016 | GCM 10709223 - Change Construction Or Material. Molex supplier is changing material of MTP and MXC connector crimp bands to eliminate the need of claiming RoHS exemption 6(c). New aluminum crimp bands are completely lead-free and offer improved aesthetic consistency. New crimp bands were tested side by side with legacy crimp bands and were found to have equivalent performance. | Download | |||
| 12/30/2015 | GCM 10685369 - Manufacturing Process Change. This letter is to inform you that as part of our Continuous Improvement program, we are modifying the speed, time, pressure and lapping film sequence in the polishing process in order to reduce the scratches and pits of the product and then increasing the first pass yield. This change will not affect the performance of the products. | Download | |||
| 09/26/2015 | GCM 10708384 - Change Construction Or Material. Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps and boots for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

