| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106283-6339 |
| Series: | MSO, QSFP-DD Optical Cables |
| Part Aliases: | 1062836339 |
| SKU: | MOL106283-6339 |
106283-6339
| Heilind Number: | MOL106283-6339 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106283-6339 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
QSFP-DD MPO-to-(8) LCD Uniboot Jumper Cable Assembly, 50/125µm, 3mm, MultiMode, 16 Fiber, OM4, 5m Length, Aqua Cable
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/13/2026 | 517667 - Change to Product. Due to epoxy end of life for PN: 1069411293 Guadalajara team tested a new proposed material PN: 1069412045. After comparing specs and performed functional and destructive testing with equivalent perfomance for overmolding breakout assemblies, Guadalajara will implement the new PN 1069412045 for now on. | Download | |||
| 06/25/2025 | 516434 - Change to product. Removal of white marks from USCONEC MTP Connectors & Housings | Download | |||

