106397-1352

Heilind Number:MOL106397-1352
Manufacturer:Molex
Manufacturer Number:106397-1352
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC2+ Connector, Singlemode, 125µm Ceramic PC Ferrule, 2.00mm Simplex Cable, Blue Housing, 45° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106397-1352
Color:Blue
Series:106397 - LC2+
Connector Type:LC2+
Gender:Plug
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:45°
Ferrule Hole Size:125 µm
Boot Color:Blue
Part Aliases:1063971352
SKU:MOL106397-1352

Detailed Description

Enhance your fiber optic network with our LC2+ Connector, designed for seamless single mode connectivity. Featuring a 125µm Ceramic PC Ferrule, this connector ensures reliable performance. The 2.00mm Simplex Cable with a vibrant blue housing offers both durability and easy identification. Complete with a 45° Boot for efficient cable management, this connector is essential for high-speed data transmission. Perfect for professional networking environments, it guarantees precision and quality in every connection. Upgrade your setup with this essential fiber optic component.