106397-2187

Heilind Number:MOL106397-2187
Manufacturer:Molex
Manufacturer Number:106397-2187
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC2+ Connector, Multimode, 127µm Ceramic PC Ferrule, 1.60mm Simplex Cable, White Housing, 90° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106397-2187
Color:White
Series:106397 - LC2+
Connector Type:LC2+
Gender:Plug
Number of Ports:1
Mode Type:Multimode
Cable Diameter:1.6 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:90°
Ferrule Hole Size:127 µm
Boot Color:White
Part Aliases:1063972187
SKU:MOL106397-2187

Detailed Description

Enhance your fiber optic connectivity with our LC2+ Connector. Designed for Multimode applications, it features a 127µm Ceramic PC Ferrule for optimal performance. The 1.60mm Simplex Cable ensures efficient data transmission, while the sleek White Housing adds a touch of sophistication. With a 90° Boot for convenient installation, this connector is a versatile and reliable choice for your networking needs. Upgrade your setup with seamless connectivity, perfect for professional or personal use.