| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106397-2402 |
| Color: | White |
| Series: | 106397 - LC2 |
| Connector Type: | LC2+ |
| Gender: | Plug |
| Number of Ports: | 1 |
| Transmission Type: | Duplex |
| Mode Type: | Multimode |
| Fiber Size: | 900? |
| Cable Diameter: | 900 µm |
| Wire Type: | Duplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Boot Type: | Straight |
| Ferrule Hole Size: | 127 µm |
| Boot Color: | White |
| Part Aliases: | 1063972402 |
| SKU: | MOL106397-2402 |
106397-2402
Specifications
Detailed Description
Enhance your fiber optic connections with our LC2+ Connector, designed for seamless performance in multimode transmission. This plug, featuring a sleek white finish, ensures reliable connectivity with its duplex mode and 900µm fiber size compatibility. Crafted with a ceramic ferrule for durability, it guarantees precise alignment with a 127µm hole size. Easy to install with adhesive mounting hardware and a straight boot design, it's perfect for professional networking setups. Rest assured of its quality as it's RoHS compliant, making it a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/26/2015 | GCM 10708384 - Change Construction Or Material. Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps and boots for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

