106397-5500

Heilind Number:MOL106397-5500
Manufacturer:Molex
Manufacturer Number:106397-5500
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LC2+ Connector High Temperature, Multimode, 127µm Ceramic PC Ferrule, 1.60mm Simplex Cable, Gold Housing, Straight Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106397-5500
Series:106397 - LC2+
Connector Type:LC2+
Gender:Plug
Number of Ports:1
Mode Type:Multimode
Cable Diameter:1.6 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Straight
Ferrule Hole Size:127 µm
Boot Color:Red
Part Aliases:1063975500
SKU:MOL106397-5500

Detailed Description

Elevate your fiber optic connectivity with our LC2+ Connector, designed for high temperature performance. This multimode connector features a 127µm ceramic PC ferrule, ensuring precise signal transmission. The 1.60mm simplex cable and gold housing provide durability and efficient conductivity. With a straight boot for seamless installation, this connector is RoHS compliant, meeting environmental standards. Perfect for demanding industrial or commercial applications, it guarantees reliable and high-quality fiber optic connections.