106815-0024

Heilind Number:MOL106815-0024
Manufacturer:Molex
Manufacturer Number:106815-0024
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Polymicro Flexible Fused Silica Capillary Tubing, Inner Diameter 150µm, Outer Diameter 375µm, TSP150375

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106815-0024
Series:106815 - Standard
Connector Type:Standard
Outside Diameter:363 µm
Inside Diameter:150 µm
Inside Diameter Tolerance:± 4 µm
Outside Diameter Tolerance:± 10 µm
Application:Industrial, Medical, Research, Scientific, and other
Coating Thickness Per Side:20 µm nominal
Cutting Style:Precision Cleave
Tubing Material:Synthetic Fused Silica
Coating Material:Standard Polyimide
Tubing Length:10 m
Capillary Series:TSP
Part Aliases:1068150024
SKU:MOL106815-0024

Detailed Description

Elevate your industrial, medical, research, or scientific projects with our Polymicro Technologies Flexible Fused Silica Capillary Tubing. With an inner diameter of 150µm and outer diameter of 375µm, this TSP150375 series tubing offers precision and versatility. Designed for seamless connectivity, it features a standard connector type, making it easy to integrate into your systems. Each spool contains 10 meters of synthetic fused silica tubing, coated with a 20µm standard polyimide layer for enhanced durability. With a cutting style that guarantees precision cleaves, this tubing is a reliable choice for a wide range of applications. RoHS compliant and meticulously manufactured, it meets the highest quality standards, ensuring optimal performance in any setting. Upgrade your cable management with our Cold Shrinkable Tubing, a must-have for professionals seeking efficient and reliable solutions.