| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106815-0032 |
| Series: | 106815 - High Temperature Polyimide |
| Connector Type: | High Temperature Polyimide |
| Outside Diameter: | 673 µm |
| Inside Diameter: | 530 µm |
| Inside Diameter Tolerance: | ± 6 µm |
| Outside Diameter Tolerance: | ± 25 µm |
| Application: | Industrial, Medical, Research, Scientific, and other |
| Packaging: | Spool |
| Coating Thickness Per Side: | 30 µm nominal |
| Cutting Style: | Precision Cleave |
| Tubing Material: | Synthetic Fused Silica |
| Coating Material: | High Temperature Polyimide |
| Tubing Length: | 10 m |
| Capillary Series: | TSG |
| Part Aliases: | 1068150032 |
| SKU: | MOL106815-0032 |
106815-0032
| Heilind Number: | MOL106815-0032 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106815-0032 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Polymicro Technologies High Temperature Flexible Fused Silica Capillary Tubing, Inner Diameter 536µm, Outer Diameter 660µm, TSG530660
More >>Specifications
Detailed Description
Enhance your industrial, medical, research, or scientific applications with our High Temperature Flexible Fused Silica Capillary Tubing. Featuring an inner diameter of 536µm and outer diameter of 660µm, this tubing from the TSG530660 series is designed for precision and reliability. With a durable High Temperature Polyimide coating, it offers excellent protection in demanding environments. Each 10m length is spooled for convenience, and the tubing's synthetic Fused Silica construction ensures high performance. Perfect for a range of uses, this tubing meets stringent quality standards for your peace of mind. Elevate your projects with this essential component.

