| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120002-0477 |
| Series: | 120002 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1200020477 |
| SKU: | MOL120002-0477 |
120002-0477
| Heilind Number: | MOL120002-0477 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120002-0477 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 20 AWG, 10.0m (32.81') Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2025 | 515023 - End of Life Some with replacements. Last Time Buy Date for Obsolete Parts : November 28, 2024 Last Time Ship Date for Obsolete Parts : March 05, 2025 | Download | |||
| 06/30/2023 | 513014 - Change to Product. M12 COUPLING NUT MA/FE CHANGE TOLERANCE. Diameter tolerance change from 14.5 +0.5 to 14.5+0.3/-0.1 mm. Depending on the supplier method used, the material throw-up is sometimes somewhat larger and sometimes only very minimal. | Download | |||

