| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120049-0457 |
| Series: | 120049 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1200490457 E11A06002M800 |
| SKU: | MOL120049-0457 |
120049-0457
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 120108-0028 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, PVC Cable, 90.0m (295.28') Length | ![]() |
| Molex 120108-0032 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, PVC Cable, 45.0m (147.64') Length | ![]() |
| Molex 120108-0033 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, PVC Cable, 38.0m (124.67') Length | ![]() |
| Molex 130025-0087 | Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 15 and 18 AWG, Gray DeviceNet Thick (Trunk) Cable, 12.0m (39.37') Length | ![]() |
| Molex 130025-0114 | Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 15 and 18 AWG, Gray DeviceNet Thick (Trunk) Cable, 35.0m (114.83') Length | ![]() |
| Molex 130025-0117 | Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 15 and 18 AWG, Gray DeviceNet Thick (Trunk) Cable, 40.0m (131.20') Length | ![]() |
| Molex 130025-0294 | DND11A-M040 CABLE DEVICENET DROP TH | ![]() |
| Molex 130025-0297 | Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 22 AWG, Gray DeviceNet Thin (Drop) Cable, 6.0m (19.68') Length | ![]() |
| Molex 130035-0068 | DN3030-PT-1 Cable DeviceNet Intrusi | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2023 | 513014 - Change to Product. M12 COUPLING NUT MA/FE CHANGE TOLERANCE. Diameter tolerance change from 14.5 +0.5 to 14.5+0.3/-0.1 mm. Depending on the supplier method used, the material throw-up is sometimes somewhat larger and sometimes only very minimal. | Download | |||


