| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120065-2162 |
| Series: | 120065 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1200652162 |
| SKU: | MOL120065-2162 |
120065-2162
| Heilind Number: | MOL120065-2162 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120065-2162 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) Single-Ended Cordset, 5 Poles, Male (90°) to Pigtail, 18 AWG, TPE Cable, 6.0m (19.68') Length

