120068-8218
Brad Safety Micro-Change (M12) Drop Tee, 4 Poles, Male/Female with Female Drop
Enhance your industrial connectivity with the Brad Safety Micro-Change (M12) Drop Tee. This essential component features 4 poles for seamless male-to-female and female drop connections, ensuring reliable power and data transmission in demanding environments. With a rugged construction and IP67 rating, it withstands harsh conditions with ease. The nickel-plated brass coupling nut guarantees secure attachment, while its operating temperature range of -25 to 90°C makes it suitable for diverse applications. RoHS compliant and offering a maximum voltage of 250V AC/DC, this Micro-Change connector is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 120068-8218 |
Series: | 120068 - Brad Safety - Micro-Change (M12) |
Amperage: | 4 A |
Connector Type: | Brad Safety, Micro-Change (M12) |
Gender: | Male |
Maximum Operating Temperature: | 90 °C |
Minimum Operating Temperature: | -25 °C |
Voltage: | 250 V AC/DC |
IP Rating: | IP67 |
Number of Poles: | 4 |
Keyway Polarization: | A |
Operating Temperature Range: | -25 - 90 °C |
Coupling Nut Material: | Nickel-plated Brass |
Part Aliases: | 1200688218;SAFETEE000 |
SKU: | MOL120068-8218 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2023 | 513014 - Change to Product. M12 COUPLING NUT MA/FE CHANGE TOLERANCE. Diameter tolerance change from 14.5 +0.5 to 14.5+0.3/-0.1 mm. Depending on the supplier method used, the material throw-up is sometimes somewhat larger and sometimes only very minimal. | Download |
06/30/2018 | 505467 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |