120068-8219

Heilind Number:MOL120068-8219
Manufacturer:Molex
Manufacturer Number:120068-8219
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Brad Safety Micro-Change (M12) Drop Wye, 4 Poles, A-Coded, Female/Female with Male Drop

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 120068-8219
Series:120068 - Brad Safety - Micro-Change (M12)
Amperage:4 A
Connector Type:Brad Safety, Micro-Change (M12)
Gender:Male
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-25 °C
Voltage:250 V AC/DC
IP Rating:IP67
Number of Poles:4
Keyway Polarization:A
Operating Temperature Range:-25 - 90 °C
Coupling Nut Material:Nickel-plated Brass
Part Aliases:1200688219 SAFESPLIT000
SKU:MOL120068-8219

Detailed Description

Enhance your industrial connectivity with the Brad Safety Micro-Change Drop Wye Connector. Featuring a sturdy construction with Nickel-plated Brass coupling nut, this connector ensures reliable performance in harsh environments. With a 4-pole configuration and Micro-Change (M12) connector type, it facilitates seamless data and power transmission. The female-female design with a male drop allows for versatile connectivity options. Operating efficiently in temperatures ranging from -25 to 90 °C, and with an IP67 rating, it guarantees durability and protection. Rated for 4A and 250V AC/DC, it meets high power demands while maintaining safety standards. RoHS compliant, this connector is not only efficient but also environmentally friendly, making it an essential component in your circular connector setup. Elevate your connectivity solutions with the Brad Safety Micro-Change Drop Wye Connector.