120070-0184
Micro-Change (M12) 4 Poles, Front Panel Mount Receptacle, 1/2" - 14 NPT Threads, Male (Straight) to 22 AWG PVC Leads, 0.305m (1.0') Length
Experience seamless connectivity with our Micro-Change (M12) 4 Poles Front Panel Mount Receptacle. Designed for efficient installation, it features 1/2" - 14 NPT Threads and a straight male connector. With 22 AWG PVC leads measuring 0.305m (1.0') in length, this robust connector ensures reliable performance. Operating at voltages up to 250V AC/DC and an amperage of 4A, it guarantees secure power transmission. With an IP67 rating and a wide operating temperature range from -20 to 80°C, it's suitable for various environments. Its UL 1061 cable type and RoHS compliance further enhance its reliability. Ideal for industrial applications, this connector offers single keyway polarization and easy front panel mounting, making it a versatile and essential component in your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 120070-0184 |
Series: | 120070 |
Amperage: | 4 A |
Connector Type: | Micro-Change (M12) |
Gender: | Male |
Overall Length: | .305 m |
Voltage: | 250 V AC/DC |
IP Rating: | IP67 |
Thread Size: | 1/2-14 |
Orientation: | Straight |
Number of Poles: | 4 |
Cable Type: | Leads, UL 1061 |
Keyway Polarization: | Single |
Operating Temperature Range: | -20 - 80 °C |
Panel Mount: | Front Mount |
Wire Size: | 22 AWG |
Part Aliases: | 1200700184;8R4006A18A120 |
SKU: | MOL120070-0184 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2024 | 515095 - Change Supplier. Need to change encapsulation material as consolidation project. New encapsulation material is already UL Certified and is in our UL files to use on our products. The reason for this change is changing from supplier A to B | Download |
07/29/2022 | 512076 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. |
Download |
02/15/2021 | 509462 - Equipment Transfer, Production Transfer or Rearrangement. Molex will close the molex Juarez plant and consolidate production in molex Guadalajara. | Download |