120070-5202
Micro-Change (M12) Receptacle, 3 Poles, PG9 Mounting Threads, Female (Straight) to 0.34mm
Enhance your connectivity with this Micro-Change (M12) Receptacle, designed for optimal performance in demanding environments. Featuring 3 poles and PG9 Mounting Threads, this female connector ensures secure and efficient connections. With a straight body orientation and 0.34mm cable entry, it offers versatility for various applications. Rated for 4A and 250V AC/DC, it guarantees reliable power transmission. Its IP67 rating and robust construction make it suitable for harsh industrial settings. Perfect for panel mounting, it can withstand temperatures ranging from -20°C to 80°C. Compliant with RoHS regulations, this connector is a sustainable choice for your project. Elevate your connectivity solutions with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 120070-5202 |
Series: | 120070 |
Amperage: | 4 A |
Connector Type: | Micro-Change (M12) |
Gender: | Male |
Mount Type: | Panel Mount |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Overall Length: | .3 m |
Body Orientation: | Straight |
Voltage: | 250 V AC/DC |
IP Rating: | IP67 |
Thread Size: | PG9 |
Orientation: | Straight |
Number of Poles: | 3 |
Cable Type: | Leads, UL 1061 |
Keyway Polarization: | Single |
Operating Temperature Range: | -20 - 80 °C |
Panel Mount: | Front Mount |
Wire Size: | 22 AWG |
Part Aliases: | 1200705202;8R3J26E03C3003 |
SKU: | MOL120070-5202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/14/2023 | 513413 - Retraction of Change to second supplier. Molex supplier decided to not change 2nd supplier. | Download |
07/29/2022 | 511741 - Change to Product. This letter is to inform you that our supplier about the additive they use in the Wevo product, they have problem with availability. It informs us about adding a second source for this ingredient. There will be no negative impact to product performance as a result of this change. | Download |
04/30/2020 | 508534 - Production Location change. moving from Ireland to Poland. | Download |