120070-5209

MMC-8P-M-REC-PG9-PVC 0.25MM

Tariff Info: HTS: 85444290 - This Line May Be Subject To Section 301 Round 3 at 16.63%

Availability
Immediate Shipment: 18
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
Quantity Unit Price Ext. Price
1: $49.43400 E $49.43
10: $40.30770 E $403.08
18: $40.30770 E $725.54
18+: 800.400.7041
Invalid quantity value
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 120070-5209
Series: 120070
Product Name: Micro-Change (M12)
Part Aliases: 1200705209;8R8J26E02C3003
SKU: MOL120070-5209

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/14/2023 513413 - Retraction of Change to second supplier. Molex supplier decided to not change 2nd supplier. Download
07/29/2022 511741 - Change to Product. This letter is to inform you that our supplier about the additive they use in the Wevo product, they have problem with availability. It informs us about adding a second source for this ingredient. There will be no negative impact to product performance as a result of this change. Download