120071-0041

Micro-Change (M12) Single Keyway with PG7 Cable Fitting, Straight Female, 5 Poles, Cable Diameter 3.30-6.60mm

Enhance your connectivity with our Micro-Change (M12) Single Keyway Straight Female Cable Fitting, featuring a durable brass and polyamide construction with silver plating for optimal signal transmission. Designed for 5 poles and compatible with cable diameters ranging from 3.30-6.60mm, this connector ensures secure and efficient power and data transfer in a variety of environments. With an IP67 rating and a wide operating temperature range from -25°C to 90°C, it guarantees reliable performance even in harsh conditions. RoHS compliant and suitable for 18 AWG wire sizes, it's the perfect solution for industrial and commercial applications. Upgrade your connectivity with this high-quality circular connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 120071-0041
Series: 120071
Amperage: 4 A
Gender: Female
Contact Material: Brass, Polyamide
Contact Plating: Silver
Maximum Operating Temperature: 90 °C
Minimum Operating Temperature: -25 °C
Body Orientation: Straight
Voltage: 30 V AC / 36 V DC
IP Rating: IP67
Orientation: Straight
Number of Poles: 5
Component Type: Micro-Change (M12)
Cable Diameter: 3.3 - 6.6 mm
Operating Temperature Range: -25 - 90 °C
Contact Mating Area Plating: Silver
Wire Size: 18 AWG
Coupling Nut Material: Nickel-plated Brass
Part Aliases: 1200710041;8A5000-31
SKU: MOL120071-0041

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/31/2023 513379 - Change Supplier. Molex 5901 is adding a 2nd source for the below listed components. Download