120076-8035
Brad Safety Micro-Change (M12) Shorting Plug, Male, Straight, 8 Poles
Ensure safety and reliability in your industrial applications with the Brad Safety Micro-Change Shorting Plug. This male connector, featuring a straight body orientation and 8 poles, offers secure and efficient connectivity. With a contact plating of gold over nickel, it guarantees optimal signal transmission. Operating seamlessly in temperatures ranging from -25 °C to 90 °C, it is suitable for a variety of environments. With an IP67 rating, it provides protection against dust and water ingress, making it ideal for outdoor use. This connector complies with RoHS standards, meeting environmental regulations. Upgrade your circular connectors with this high-performance component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 120076-8035 |
Series: | 120076 |
Amperage: | 2 A |
Gender: | Male |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 90 °C |
Minimum Operating Temperature: | -25 °C |
Body Orientation: | Straight |
IP Rating: | IP67 |
Part Aliases: | 1200768035;808006R-SP000 |
SKU: | MOL120076-8035 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2023 | 513014 - Change to Product. M12 COUPLING NUT MA/FE CHANGE TOLERANCE. Diameter tolerance change from 14.5 +0.5 to 14.5+0.3/-0.1 mm. Depending on the supplier method used, the material throw-up is sometimes somewhat larger and sometimes only very minimal. | Download |