| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130010-5001 |
| Series: | 130010 |
| Product Name: | Mini-Change |
| Part Aliases: | 1300105001 113030K13M100 |
| SKU: | MOL130010-5001 |
130010-5001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 120066-1039 | Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 18 AWG, Yellow TPE Cable, 6.0m (19.68') Length | ![]() |
| Molex 120070-0419 | Micro-Change (M12) 5 Pole, 1/2" - 14 NPT Mounting Thread, Receptacle to 18 AWG PVC Leads, 0.5m (1.64') Length | ![]() |
| Molex 120089-0031 | Y Nano-Change (M8) Splitter to Micro-Change (M12) 3 Pole Female to 4 Pole Male | ![]() |
| Molex 130013-0222 | 1R3006A20M005 Cord Receptacle Mini 3 | ![]() |
| Molex 130013-0377 | 1R4006A39M010 CORD RECEPTACLE MINI 4 | ![]() |
| Molex 130048-0097 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 3.0m (9.84') Length | ![]() |
| Molex 130048-0099 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 5.0m (16.40') Length | ![]() |
| Molex 130048-0104 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 10.0m (32.81') Length | ![]() |
| Molex 130048-0105 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 12.0m (39.37') Length | ![]() |
| Molex 130048-8150 | Micro-Change (M12) to Brad RJ-Lnxx RJ-45 Double-Ended Cordset, 4 Poles, D-Coded, Male M12 (Straight) to Female RJ-45 (Straight), 24 AWG, Teal Unshielded TPE Cable, 0.50m (1.64') Length | ![]() |
| Molex 130054-0044 | Micro-Change (M12) D-Coded to RJ-45 Adapter, Straight to Straight, 4-Pole Female to RJ45 Male, 1.0m (3.28') Length | ![]() |
| Molex 130058-0035 | Brad RJ-Lnxx Female Closure Cap with Lanyard, 1-14 Internal Threads | ![]() |
| Molex 130060-0065 | Mini-Change 4 Pole, 4 Ports Drop DeviceNet Aux Power | ![]() |
| Molex 130201-1111 | Mini-Change 7/8-16 UN-2A Internal Thread Closure Cap, Anodized Aluminum | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/22/2022 | 512619 - Change supplier. Alternative source for cables Due to the instant improvement and to reduce LTs for customers Molex is adding 2nd source suppliers for PNs listed in IAR | Download | |||
| 07/29/2022 | 512079 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. New Location within Guadalajara factory | Download | |||
| 07/22/2022 | 511893 - Equipment Transfer, Production Transfer or Rearrangement. Production plant change for parts which were moved to Poland from Guadalajara. | Download | |||


