| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130013-0202 |
| Series: | 130013 |
| Amperage: | 13 A |
| Connector Type: | Mini-Change |
| Gender: | Male |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| Overall Length: | .305 m |
| Voltage: | 600 V AC/DC |
| IP Rating: | IP67 |
| Thread Size: | 1/2-14 |
| Orientation: | Straight |
| Number of Poles: | 3 |
| Cable Type: | UL 1015 |
| Cable Length: | 0.305m |
| Connection Gender: | Male |
| Angle: | Straight |
| Keyway Polarization: | Single |
| Operating Temperature Range: | -20 - 105 °C |
| Wire Size: | 16 AWG |
| Coupling Nut Style: | External Thread |
| Part Aliases: | 1300130202 1R3006A20A120 |
| SKU: | MOL130013-0202 |
130013-0202
Specifications
Detailed Description
Enhance your connectivity with our Mini-Change A-Size Receptacle, meticulously designed for seamless integration. Featuring 3 poles and 1/2 - 14 NPT threads, this male connector ensures a secure fit for your 16 AWG leads. With a length of 0.305m (1.0'), it offers flexibility in your setup. Operating at temperatures ranging from -20 to 105°C and with a voltage rating of 600V AC/DC, it guarantees reliable performance in diverse environments. The IP67 rating underscores its durability, while the UL 1015 cable type ensures compliance with safety standards. Whether for industrial or commercial use, this connector, with single keyway polarization, is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 130099-0149 | MAX-LOC Gasket Sealing Ring, 1/2 NPT, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2026 | 517743 - Change Supplier. validate a second source capable of supplying the same material that meet our quality standards for supply chain continuity. | Download | |||
| 07/12/2024 | 515095 - Change Supplier. Need to change encapsulation material as consolidation project. New encapsulation material is already UL Certified and is in our UL files to use on our products. The reason for this change is changing from supplier A to B | Download | |||
| 04/14/2023 | 513413 - Retraction of Change to second supplier. Molex supplier decided to not change 2nd supplier. | Download | |||
| 07/29/2022 | 511741 - Change to Product. This letter is to inform you that our supplier about the additive they use in the Wevo product, they have problem with availability. It informs us about adding a second source for this ingredient. There will be no negative impact to product performance as a result of this change. | Download | |||
| 07/29/2022 | 512076 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/29/2022 | 512079 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. New Location within Guadalajara factory | Download | |||
| 02/15/2021 | 509462 - Equipment Transfer, Production Transfer or Rearrangement. Molex will close the molex Juarez plant and consolidate production in molex Guadalajara. | Download | |||
| 09/30/2020 | 509206 - Equipment Transfer, Production Transfer or Rearrangement. close Molex juarez plant and consolidate production in molex Guadalajara | Download | |||
| 12/31/2019 | 507555 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 10/07/2019 | 507539 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 03/31/2019 | 506222 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 01/07/2019 | 506139 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/15/2018 | 505188 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||
| 10/25/2017 | 503022 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||


