130048-0064

Micro-Change (M12) Single-Ended Cordset, 4 Poles, D-Coded, Male (90°) to Pigtail, 24 AWG PVC Cable, 5.0m (16.40') Length

Part Aliases: Molex 1300480064   Molex E10A00703M050  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 130048-0064
Series:130048
Product Name:Micro-Change (M12)
Part Aliases:1300480064 E10A00703M050
SKU:MOL130048-0064

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: