130105-0039

Watertite Wet Location Incandescent Hand Lamp, 100W with LOVOLT In-line Transformer 230V - 12V, with Steel Screw Release Guard, Cord Type 14/2 SOOW, 15.24m (50.0') Cord Length

Part Aliases: Molex 1301050039   Molex 1621-12B-P  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 130105-0039
Part Aliases:1301050039 1621-12B-P
SKU:MOL130105-0039

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: